
701A | |
|---|---|
DigiKey Part Number | 701A-ND |
Manufacturer | |
Manufacturer Product Number | 701A |
Description | VIDEO GEN/PROTOCOL ANLYZR COMP |
Customer Reference | |
Detailed Description | Computer Monitors Video Generator/Protocol Analyzer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Video Generator/Protocol Analyzer | |
For Use With/Related Products | Computer Monitors | |
Weight | 2 lbs (907.2 g) |