
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Copper, Tinned and Aramid | |
Color | Silver | |
Length | 328' (100.00m) | |
Wall Thickness | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, EMI Resistant, Shielded | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,076.06000 | €3,076.06 |
| 2 | €2,829.25000 | €5,658.50 |
| 3 | €2,694.17000 | €8,082.51 |
| Unit Price without VAT: | €3,076.06000 |
|---|---|
| Unit Price with VAT: | €3,752.79320 |
