TDS08SGNNTR04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: €1.46626
Datasheet
1-2319747-8
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDS08SGNNTR04

DigiKey Part Number
1111-TDS08SGNNTR04TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDS08SGNNTR04
Description
DIP SWITCHES/SIP SWITCHES SWITCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDS08SGNNTR04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPDT
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.161" (4.10mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.846" (21.49mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€1.96862€1,771.76
Manufacturers Standard Package
Unit Price without VAT:€1.96862
Unit Price with VAT:€2.40172