Direct
Direct
Parametric Equivalent

NHSC2001R0J | |
|---|---|
DigiKey Part Number | 1111-NHSC2001R0J-ND |
Manufacturer | |
Manufacturer Product Number | NHSC2001R0J |
Description | NHSC200 1R0 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 1 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC2001R0J | TE Connectivity Passive Product | 0 | A102378-ND | €46.92000 | Direct |
| HSC2001R0J | TE Connectivity | 0 | 1111-HSC2001R0J-ND | €55.03000 | Direct |
| NHSC2001R0J | TE Connectivity Passive Product | 0 | A139121-ND | €67.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €64.05900 | €640.59 |
| Unit Price without VAT: | €64.05900 |
|---|---|
| Unit Price with VAT: | €78.15198 |

