CRG0805F1K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3,904
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 15,295
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00594
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,371
Unit Price: €0.14000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00530
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,880
Unit Price: €0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,389
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,569
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03239
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00296
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00459
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00296
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 24,137
Unit Price: €0.09000
Datasheet
New Product
Image for CRG0805F1K1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F1K1

DigiKey Part Number
1111-CRG0805F1K1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0805F1K1
Description
THICK FILM RESISTORS-SMD CRG0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F1K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000€0.00576€115.20
Unit Price without VAT:€0.00576
Unit Price with VAT:€0.00703