
1-1375820-3 | |
|---|---|
DigiKey Part Number | 1111-1-1375820-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1375820-3 |
Description | HEADERS&WIRE HOUSINGS 13P RECEPT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1375820-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.22433 | €89.73 |
| Unit Price without VAT: | €0.22433 |
|---|---|
| Unit Price with VAT: | €0.27368 |