DC EMC/EMI Line Filter 400 A DC Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2211-400-99-C20-R99

DigiKey Part Number
817-FN2211-400-99-C20-R99-ND
Manufacturer
Manufacturer Product Number
FN2211-400-99-C20-R99
Description
S IND DC FILTERS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 400 A DC Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
400 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC
Series
Applications
Photovoltaic Inverter
Packaging
Box
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
DC
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Post
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€540.23000€540.23
Manufacturers Standard Package
Unit Price without VAT:€540.23000
Unit Price with VAT:€659.08060