
SBP100225WE2.5-T200 | |
|---|---|
DigiKey Part Number | SBP100225WE2.5-T200-ND |
Manufacturer | |
Manufacturer Product Number | SBP100225WE2.5-T200 |
Description | LABEL SELF LAMINATNG 1X2.25" WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl Film | |
For Use With/Related Products | T208M and T212M Printers | |
Operating Temperature | -51°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.12626 | €315.65 |
| Unit Price without VAT: | €0.12626 |
|---|---|
| Unit Price with VAT: | €0.15404 |
