
680331-000 | |
|---|---|
DigiKey Part Number | 680331-000-ND |
Manufacturer | |
Manufacturer Product Number | 680331-000 |
Description | CONN SPLICE 12-16 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-16 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.59211 | €4,776.33 |
| Unit Price without VAT: | €1.59211 |
|---|---|
| Unit Price with VAT: | €1.94237 |