Image for 1-608687-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-608687-0

DigiKey Part Number
1-608687-0-ND
Manufacturer
Manufacturer Product Number
1-608687-0
Description
CBL TIE LOCKING BLACK 18LB 8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.100" (2.54mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Length - Actual
0.667' (203.20mm, 8.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
8"
Base Product Number
Bundle Diameter
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,000€0.08591€859.10
Manufacturers Standard Package
Unit Price without VAT:€0.08591
Unit Price with VAT:€0.10481