


W67-X2Q52-20 | |
|---|---|
DigiKey Part Number | PB2158-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q52-20 |
Description | CIR BRKR MAG-HYDR 20A 65VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.82000 | €44.82 |
| 5 | €37.18200 | €185.91 |
| 24 | €30.95792 | €742.99 |
| 72 | €27.19764 | €1,958.23 |
| 120 | €25.59650 | €3,071.58 |
| 264 | €23.29186 | €6,149.05 |
| Unit Price without VAT: | €44.82000 |
|---|---|
| Unit Price with VAT: | €54.68040 |
