



W33-T2N1Q-20 | |
|---|---|
DigiKey Part Number | PB263-ND |
Manufacturer | |
Manufacturer Product Number | W33-T2N1Q-20 |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.09000 | €129.09 |
| 5 | €107.03400 | €535.17 |
| 10 | €98.69200 | €986.92 |
| 60 | €85.10467 | €5,106.28 |
| Unit Price without VAT: | €129.09000 |
|---|---|
| Unit Price with VAT: | €157.48980 |