



RM703012 | |
|---|---|
DigiKey Part Number | RM703012-ND |
Manufacturer | |
Manufacturer Product Number | RM703012 |
Description | RELAY GEN PURPOSE 3PDT 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Mechanical Indicator |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency cURus, VDE |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 7040VA | Coil Resistance 86 Ohms |
Coil Current 140 mA | Base Product Number |
Coil Type Non Latching |