



RM607012 | |
|---|---|
DigiKey Part Number | PB1570-ND |
Manufacturer | |
Manufacturer Product Number | RM607012 |
Description | RELAY GEN PURPOSE 3PST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RM607012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 140 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -45°C ~ 60°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 86 Ohms | |
Base Product Number |