
CHB-38-70022 | |
|---|---|
DigiKey Part Number | CHB-38-70022-ND |
Manufacturer | |
Manufacturer Product Number | CHB-38-70022 |
Description | RELAY TIME DELAY 60SEC 10A 277V |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 1 Sec ~ 60 Sec Delay 10A @ 277VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Delay Time 1 Sec ~ 60 Sec |
Series | Contact Rating @ Voltage 10A @ 277VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Interval | Base Product Number |

