


2IOM4A | |
|---|---|
DigiKey Part Number | 2IOM4A-ND |
Manufacturer | |
Manufacturer Product Number | 2IOM4A |
Description | I/O MODULE RACK 4 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 4 Channel |
Datasheet | Datasheet |
Category | Style Mini |
Manufacturer TE Connectivity Potter & Brumfield Relays | Number of Channels 4 |
Series | Connector Type Screw Terminal Blocks |
Packaging Box | Mounting Type Standoffs |
Part Status Obsolete | Base Product Number |