


2IO16C | |
|---|---|
DigiKey Part Number | 2IO16C-ND |
Manufacturer | |
Manufacturer Product Number | 2IO16C |
Description | I/O MODULE RACK 16 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Category | Style Standard |
Manufacturer TE Connectivity Potter & Brumfield Relays | Number of Channels 16 |
Series | Connector Type Screw Terminal Blocks |
Packaging Box | Mounting Type Standoffs |
Part Status Obsolete | Base Product Number |