
YR1B5K9CC | |
|---|---|
DigiKey Part Number | 1712-YR1B5K9CCCT-ND - Cut Tape (CT) 1712-YR1B5K9CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B5K9CC |
Description | RES 5.9K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B5K9CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.46600 | €4.66 |
| 25 | €0.39840 | €9.96 |
| 50 | €0.35520 | €17.76 |
| 100 | €0.31860 | €31.86 |
| 250 | €0.27844 | €69.61 |
| 500 | €0.25334 | €126.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.23663 | €236.63 |
| 2,000 | €0.21813 | €436.26 |
| 3,000 | €0.20862 | €625.86 |
| 5,000 | €0.19786 | €989.30 |
| 7,000 | €0.19145 | €1,340.15 |
| 10,000 | €0.18519 | €1,851.90 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87840 |