221 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B221KCC

DigiKey Part Number
1712-YR1B221KCCCT-ND - Cut Tape (CT)
1712-YR1B221KCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B221KCC
Description
RES 221K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
221 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B221KCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.47000€4.70
25€0.40120€10.03
50€0.35780€17.89
100€0.32090€32.09
250€0.28052€70.13
500€0.25520€127.60
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000€0.23369€233.69
2,000€0.21541€430.82
3,000€0.20602€618.06
5,000€0.19540€977.00
7,000€0.18907€1,323.49
10,000€0.18288€1,828.80
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.87840