
YR1B15RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B15RCCCT-ND - Cut Tape (CT) 1712-YR1B15RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B15RCC |
Description | RES 15 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B15RCC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.31100 | €3.11 |
| 25 | €0.28840 | €7.21 |
| 50 | €0.27240 | €13.62 |
| 100 | €0.25760 | €25.76 |
| 250 | €0.23984 | €59.96 |
| 500 | €0.22780 | €113.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.21691 | €216.91 |
| 2,000 | €0.20718 | €414.36 |
| 3,000 | €0.20198 | €605.94 |
| 5,000 | €0.19595 | €979.75 |
| 7,000 | €0.19227 | €1,345.89 |
| 10,000 | €0.18860 | €1,886.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |