
YR1B102RCC | |
|---|---|
DigiKey Part Number | YR1B102RCC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B102RCC |
Description | RES 102 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B102RCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.21385 | €427.70 |
| Unit Price without VAT: | €0.21385 |
|---|---|
| Unit Price with VAT: | €0.26090 |