
TLM2BDR10FTD | |
|---|---|
DigiKey Part Number | 1712-TLM2BDR10FTDTR-ND - Tape & Reel (TR) 1712-TLM2BDR10FTDCT-ND - Cut Tape (CT) 1712-TLM2BDR10FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLM2BDR10FTD |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2BDR10FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.37200 | €3.72 |
| 25 | €0.31640 | €7.91 |
| 50 | €0.28180 | €14.09 |
| 100 | €0.25220 | €25.22 |
| 250 | €0.21980 | €54.95 |
| 500 | €0.19948 | €99.74 |
| 1,000 | €0.18222 | €182.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.15150 | €757.50 |
| 10,000 | €0.14146 | €1,414.60 |
| 15,000 | €0.13630 | €2,044.50 |
| 25,000 | €0.13047 | €3,261.75 |
| 35,000 | €0.12700 | €4,445.00 |
| 50,000 | €0.12360 | €6,180.00 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70760 |