
RQ73C2B200KBTD | |
|---|---|
DigiKey Part Number | A139600TR-ND - Tape & Reel (TR) A139600CT-ND - Cut Tape (CT) A139600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B200KBTD |
Description | RES 200 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B200KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.44000 | €4.40 |
| 25 | €0.40840 | €10.21 |
| 50 | €0.38580 | €19.29 |
| 100 | €0.36510 | €36.51 |
| 250 | €0.34028 | €85.07 |
| 500 | €0.32348 | €161.74 |
| 1,000 | €0.30841 | €308.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.27947 | €1,397.35 |
| 10,000 | €0.26936 | €2,693.60 |
| 15,000 | €0.26404 | €3,960.60 |
| 25,000 | €0.25790 | €6,447.50 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |