
RQ73C2A8K45BTD | |
|---|---|
DigiKey Part Number | A140779TR-ND - Tape & Reel (TR) A140779CT-ND - Cut Tape (CT) A140779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A8K45BTD |
Description | RES 8.45 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A8K45BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38600 | €3.86 |
| 25 | €0.35800 | €8.95 |
| 50 | €0.33820 | €16.91 |
| 100 | €0.31990 | €31.99 |
| 250 | €0.29796 | €74.49 |
| 500 | €0.28316 | €141.58 |
| 1,000 | €0.26982 | €269.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.24414 | €1,220.70 |
| 10,000 | €0.23516 | €2,351.60 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |