
RQ73C2A46K4BTD | |
|---|---|
DigiKey Part Number | A140345TR-ND - Tape & Reel (TR) A140345CT-ND - Cut Tape (CT) A140345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A46K4BTD |
Description | RES 46.4 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A46K4BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.36000 | €3.60 |
| 25 | €0.33360 | €8.34 |
| 50 | €0.31540 | €15.77 |
| 100 | €0.29820 | €29.82 |
| 250 | €0.27768 | €69.42 |
| 500 | €0.26382 | €131.91 |
| 1,000 | €0.25135 | €251.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.22733 | €1,136.65 |
| 10,000 | €0.21892 | €2,189.20 |
| 15,000 | €0.21449 | €3,217.35 |
| 25,000 | €0.20937 | €5,234.25 |
| 35,000 | €0.20627 | €7,219.45 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52460 |