
RQ73C2A1K3BTD | |
|---|---|
DigiKey Part Number | A139858TR-ND - Tape & Reel (TR) A139858CT-ND - Cut Tape (CT) A139858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K3BTD |
Description | RES 1.3 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A1K3BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.36700 | €3.67 |
| 25 | €0.34000 | €8.50 |
| 50 | €0.32140 | €16.07 |
| 100 | €0.30390 | €30.39 |
| 250 | €0.28296 | €70.74 |
| 500 | €0.26886 | €134.43 |
| 1,000 | €0.25613 | €256.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.22402 | €1,120.10 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53680 |