
RQ73C1J487RBTD | |
|---|---|
DigiKey Part Number | A139813TR-ND - Tape & Reel (TR) A139813CT-ND - Cut Tape (CT) A139813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J487RBTD |
Description | RES 487 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J487RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34900 | €3.49 |
| 25 | €0.32280 | €8.07 |
| 50 | €0.30500 | €15.25 |
| 100 | €0.28850 | €28.85 |
| 250 | €0.26868 | €67.17 |
| 500 | €0.25524 | €127.62 |
| 1,000 | €0.24314 | €243.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.21984 | €1,099.20 |
| 10,000 | €0.21168 | €2,116.80 |
| 15,000 | €0.20737 | €3,110.55 |
| 25,000 | €0.20241 | €5,060.25 |
| 35,000 | €0.19940 | €6,979.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |