
RQ73C1J45K3BTD | |
|---|---|
DigiKey Part Number | A140887TR-ND - Tape & Reel (TR) A140887CT-ND - Cut Tape (CT) A140887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J45K3BTD |
Description | RES 45.3 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J45K3BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.34700 | €3.47 |
| 25 | €0.32120 | €8.03 |
| 50 | €0.30340 | €15.17 |
| 100 | €0.28700 | €28.70 |
| 250 | €0.26724 | €66.81 |
| 500 | €0.25388 | €126.94 |
| 1,000 | €0.24183 | €241.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.21865 | €1,093.25 |
| 10,000 | €0.21053 | €2,105.30 |
| 15,000 | €0.20625 | €3,093.75 |
| 25,000 | €0.20131 | €5,032.75 |
| 35,000 | €0.19831 | €6,940.85 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |