
RQ73C1E69R8BTD | |
|---|---|
DigiKey Part Number | A139606TR-ND - Tape & Reel (TR) A139606CT-ND - Cut Tape (CT) A139606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E69R8BTD |
Description | RES 69.8 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 69.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E69R8BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.46600 | €4.66 |
| 25 | €0.43200 | €10.80 |
| 50 | €0.40820 | €20.41 |
| 100 | €0.38620 | €38.62 |
| 250 | €0.36000 | €90.00 |
| 500 | €0.34230 | €171.15 |
| 1,000 | €0.32636 | €326.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.29580 | €1,479.00 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.68320 |