
RQ73C1E2K0BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E2K0BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E2K0BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E2K0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K0BTDF |
Description | RQ 0402 2K0 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.65700 | €6.57 |
| 25 | €0.61000 | €15.25 |
| 50 | €0.57660 | €28.83 |
| 100 | €0.54600 | €54.60 |
| 250 | €0.50952 | €127.38 |
| 500 | €0.48500 | €242.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.46303 | €463.03 |
| 2,000 | €0.44347 | €886.94 |
| 3,000 | €0.43309 | €1,299.27 |
| 5,000 | €0.42105 | €2,105.25 |
| 7,000 | €0.41372 | €2,896.04 |
| 10,000 | €0.40645 | €4,064.50 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.96380 |