39.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A39K2BTDF

DigiKey Part Number
A110696TR-ND - Tape & Reel (TR)
A110696CT-ND - Cut Tape (CT)
A110696DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A39K2BTDF
Description
RES SMD 39.2K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A39K2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.22700€2.27
25€0.21040€5.26
50€0.19880€9.94
100€0.18790€18.79
250€0.17472€43.68
500€0.16578€82.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.15770€157.70
2,000€0.15045€300.90
3,000€0.14657€439.71
5,000€0.14206€710.30
7,000€0.13930€975.10
10,000€0.13656€1,365.60
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160