
RP73PF1J324RBTDF | |
|---|---|
DigiKey Part Number | A110061TR-ND - Tape & Reel (TR) A110061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1J324RBTDF |
Description | RES SMD 324 OHM 0.1% 1/6W 0603 |
Customer Reference | |
Detailed Description | 324 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J324RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25500 | €2.55 |
| 25 | €0.23640 | €5.91 |
| 50 | €0.22320 | €11.16 |
| 100 | €0.21100 | €21.10 |
| 250 | €0.19632 | €49.08 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |