
RP73PF1J1K54BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J1K54BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J1K54BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J1K54BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J1K54BTDF |
Description | RES SMD 1.54K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J1K54BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22200 | €2.22 |
| 25 | €0.20560 | €5.14 |
| 50 | €0.19420 | €9.71 |
| 100 | €0.18350 | €18.35 |
| 250 | €0.17068 | €42.67 |
| 500 | €0.16194 | €80.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.15202 | €152.02 |
| 2,000 | €0.14500 | €290.00 |
| 3,000 | €0.14124 | €423.72 |
| 5,000 | €0.13687 | €684.35 |
| 7,000 | €0.13420 | €939.40 |
| 10,000 | €0.13154 | €1,315.40 |
| 12,000 | €0.13025 | €1,563.00 |
| 24,000 | €0.12572 | €3,017.28 |
| 25,000 | €0.12547 | €3,136.75 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |