RN73C2A432RBTDF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: €0.19706
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.25765
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.79597
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.13184
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.86662
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.85971
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.56471
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.51433
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.20090
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.52446
Datasheet
432 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A432RBTDF

DigiKey Part Number
A103439TR-ND - Tape & Reel (TR)
A103439CT-ND - Cut Tape (CT)
A103439DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A432RBTDF
Description
RES SMD 432 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A432RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.48800€4.88
25€0.45280€11.32
50€0.42780€21.39
100€0.40470€40.47
250€0.37740€94.35
500€0.35892€179.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.31108€311.08
2,000€0.30324€606.48
3,000€0.30197€905.91
5,000€0.29519€1,475.95
7,000€0.28902€2,023.14
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.71980