Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A432RBTDF | |
|---|---|
DigiKey Part Number | A103439TR-ND - Tape & Reel (TR) A103439CT-ND - Cut Tape (CT) A103439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A432RBTDF |
Description | RES SMD 432 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A432RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.48800 | €4.88 |
| 25 | €0.45280 | €11.32 |
| 50 | €0.42780 | €21.39 |
| 100 | €0.40470 | €40.47 |
| 250 | €0.37740 | €94.35 |
| 500 | €0.35892 | €179.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.31108 | €311.08 |
| 2,000 | €0.30324 | €606.48 |
| 3,000 | €0.30197 | €905.91 |
| 5,000 | €0.29519 | €1,475.95 |
| 7,000 | €0.28902 | €2,023.14 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |


