
RN73C2A31K6BTDF | |
|---|---|
DigiKey Part Number | A103408TR-ND - Tape & Reel (TR) A103408CT-ND - Cut Tape (CT) A103408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A31K6BTDF |
Description | RES SMD 31.6KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A31K6BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.48800 | €4.88 |
| 25 | €0.45280 | €11.32 |
| 50 | €0.42780 | €21.39 |
| 100 | €0.40470 | €40.47 |
| 250 | €0.37740 | €94.35 |
| 500 | €0.35892 | €179.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.36632 | €366.32 |
| 2,000 | €0.35052 | €701.04 |
| 3,000 | €0.34212 | €1,026.36 |
| 5,000 | €0.33236 | €1,661.80 |
| 7,000 | €0.32228 | €2,255.96 |
| 10,000 | €0.31209 | €3,120.90 |
| 12,000 | €0.30636 | €3,676.32 |
| 24,000 | €0.30491 | €7,317.84 |
| 25,000 | €0.29955 | €7,488.75 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |