RN73C1E1K33BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: €0.30374
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.47025
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.92329
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.90175
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.86662
Datasheet
1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E1K33BTDF

DigiKey Part Number
RN73C1E1K33BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1E1K33BTDF
Description
RES SMD 1.33KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E1K33BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.40654€406.54
Manufacturers Standard Package
Unit Price without VAT:€0.40654
Unit Price with VAT:€0.49598