
HSA5R47J | |
|---|---|
DigiKey Part Number | A127586-ND |
Manufacturer | |
Manufacturer Product Number | HSA5R47J |
Description | RES CHAS MNT 0.47 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5R47J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 470 mOhms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS10R47J | TE Connectivity Passive Product | 33 | A138930-ND | €3.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.90000 | €3.90 |
| 10 | €2.63900 | €26.39 |
| 25 | €2.29720 | €57.43 |
| 50 | €2.08300 | €104.15 |
| 100 | €1.90080 | €190.08 |
| 300 | €1.66667 | €500.00 |
| 500 | €1.57678 | €788.39 |
| 1,000 | €1.47087 | €1,470.87 |
| 5,000 | €1.28247 | €6,412.35 |
| Unit Price without VAT: | €3.90000 |
|---|---|
| Unit Price with VAT: | €4.75800 |