



FWFU5W15RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W15RJCT-ND - Cut Tape (CT) 1712-FWFU5W15RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W15RJ |
Description | FWFU 5W 15R 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W15RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.77800 | €7.78 |
| 25 | €0.66720 | €16.68 |
| 50 | €0.59780 | €29.89 |
| 100 | €0.53890 | €53.89 |
| 250 | €0.47440 | €118.60 |
| 500 | €0.43394 | €216.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.32166 | €321.66 |
| 2,000 | €0.29753 | €595.06 |
| 3,000 | €0.28512 | €855.36 |
| 5,000 | €0.27110 | €1,355.50 |
| 7,000 | €0.26274 | €1,839.18 |
| 10,000 | €0.25458 | €2,545.80 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.43960 |