



FWFU3W15RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W15RJCT-ND - Cut Tape (CT) 1712-FWFU3W15RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W15RJ |
Description | FWFU 3W 15R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W15RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.24600 | €2.46 |
| 25 | €0.20880 | €5.22 |
| 50 | €0.18520 | €9.26 |
| 100 | €0.16510 | €16.51 |
| 250 | €0.14316 | €35.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.12942 | €64.71 |
| 1,000 | €0.11772 | €117.72 |
| 1,500 | €0.11171 | €167.56 |
| 2,500 | €0.10491 | €262.28 |
| 3,500 | €0.10086 | €353.01 |
| 5,000 | €0.09690 | €484.50 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |