
CRGP2512F18R | |
|---|---|
DigiKey Part Number | A130700TR-ND - Tape & Reel (TR) A130700CT-ND - Cut Tape (CT) A130700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F18R |
Description | RES 18 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.26700 | €2.67 |
| 25 | €0.22320 | €5.58 |
| 50 | €0.19820 | €9.91 |
| 100 | €0.17810 | €17.81 |
| 250 | €0.15796 | €39.49 |
| 500 | €0.14632 | €73.16 |
| 1,000 | €0.13707 | €137.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.12385 | €495.40 |
| 8,000 | €0.11918 | €953.44 |
| 12,000 | €0.11691 | €1,402.92 |
| 20,000 | €0.11444 | €2,288.80 |
| 28,000 | €0.11303 | €3,164.84 |
| 40,000 | €0.11169 | €4,467.60 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |