12 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2512F12R

DigiKey Part Number
A130698TR-ND - Tape & Reel (TR)
A130698CT-ND - Cut Tape (CT)
A130698DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2512F12R
Description
RES 12 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2512F12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.26700€2.67
25€0.22320€5.58
50€0.19820€9.91
100€0.17810€17.81
250€0.15796€39.49
500€0.14632€73.16
1,000€0.13707€137.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.12385€495.40
8,000€0.11918€953.44
12,000€0.11691€1,402.92
20,000€0.11444€2,288.80
28,000€0.11303€3,164.84
40,000€0.11169€4,467.60
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.56120