
CRGH2512J12R | |
|---|---|
DigiKey Part Number | A126450TR-ND - Tape & Reel (TR) A126450CT-ND - Cut Tape (CT) A126450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J12R |
Description | RES 12 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.23200 | €2.32 |
| 25 | €0.19200 | €4.80 |
| 50 | €0.17720 | €8.86 |
| 100 | €0.16170 | €16.17 |
| 250 | €0.15644 | €39.11 |
| 500 | €0.14576 | €72.88 |
| 1,000 | €0.12381 | €123.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.11980 | €479.20 |
| 8,000 | €0.11447 | €915.76 |
| 12,000 | €0.11180 | €1,341.60 |
| 20,000 | €0.11131 | €2,226.20 |
| 28,000 | €0.10880 | €3,046.40 |
| 40,000 | €0.10852 | €4,340.80 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |
