12 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J12R

DigiKey Part Number
A126450TR-ND - Tape & Reel (TR)
A126450CT-ND - Cut Tape (CT)
A126450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J12R
Description
RES 12 OHM 5% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
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
In-Stock: 5,924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.23200€2.32
25€0.19200€4.80
50€0.17720€8.86
100€0.16170€16.17
250€0.15644€39.11
500€0.14576€72.88
1,000€0.12381€123.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.11980€479.20
8,000€0.11447€915.76
12,000€0.11180€1,341.60
20,000€0.11131€2,226.20
28,000€0.10880€3,046.40
40,000€0.10852€4,340.80
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.56120