Parametric Equivalent

CRGH1206J430R | |
|---|---|
DigiKey Part Number | CRGH1206J430R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH1206J430R |
Description | RES 430 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J430R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH1206F430R | TE Connectivity Passive Product | 0 | 1712-CRGH1206F430RTR-ND | €0.01917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.01456 | €291.20 |
| Unit Price without VAT: | €0.01456 |
|---|---|
| Unit Price with VAT: | €0.01776 |
