
CRGH0603F1K5 | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F1K5TR-ND - Tape & Reel (TR) 1712-CRGH0603F1K5CT-ND - Cut Tape (CT) 1712-CRGH0603F1K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F1K5 |
Description | RES 1.5K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04000 | €0.40 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02520 | €1.26 |
| 100 | €0.02100 | €2.10 |
| 250 | €0.01684 | €4.21 |
| 500 | €0.01446 | €7.23 |
| 1,000 | €0.01260 | €12.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00964 | €48.20 |
| 10,000 | €0.00837 | €83.70 |
| 15,000 | €0.00786 | €117.90 |
| 25,000 | €0.00735 | €183.75 |
| 35,000 | €0.00732 | €256.20 |
| 50,000 | €0.00728 | €364.00 |
| 60,000 | €0.00727 | €436.20 |
| 120,000 | €0.00692 | €830.40 |
| 125,000 | €0.00690 | €862.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
