
CRGCQ2010F820R | |
|---|---|
DigiKey Part Number | A129931TR-ND - Tape & Reel (TR) A129931CT-ND - Cut Tape (CT) A129931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F820R |
Description | RES 820 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12300 | €1.23 |
| 25 | €0.09960 | €2.49 |
| 50 | €0.08580 | €4.29 |
| 100 | €0.07500 | €7.50 |
| 250 | €0.06412 | €16.03 |
| 500 | €0.05786 | €28.93 |
| 1,000 | €0.05065 | €50.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04585 | €183.40 |
| 8,000 | €0.04283 | €342.64 |
| 12,000 | €0.04214 | €505.68 |
| 20,000 | €0.04083 | €816.60 |
| 28,000 | €0.04007 | €1,121.96 |
| 40,000 | €0.03936 | €1,574.40 |
| 48,000 | €0.03903 | €1,873.44 |
| 96,000 | €0.03793 | €3,641.28 |
| 100,000 | €0.03787 | €3,787.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |