
CRGCQ1210F18K | |
|---|---|
DigiKey Part Number | A129886TR-ND - Tape & Reel (TR) A129886CT-ND - Cut Tape (CT) A129886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F18K |
Description | RES 18K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.08600 | €2.15 |
| 50 | €0.07360 | €3.68 |
| 100 | €0.06390 | €6.39 |
| 250 | €0.05408 | €13.52 |
| 500 | €0.04844 | €24.22 |
| 1,000 | €0.04395 | €43.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03679 | €183.95 |
| 10,000 | €0.03470 | €347.00 |
| 15,000 | €0.03368 | €505.20 |
| 25,000 | €0.03258 | €814.50 |
| 35,000 | €0.03195 | €1,118.25 |
| 50,000 | €0.03135 | €1,567.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |