
CRGCQ0805F68K | |
|---|---|
DigiKey Part Number | A129771TR-ND - Tape & Reel (TR) A129771CT-ND - Cut Tape (CT) A129771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F68K |
Description | RES 68K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02080 | €1.04 |
| 100 | €0.01720 | €1.72 |
| 250 | €0.01364 | €3.41 |
| 500 | €0.01160 | €5.80 |
| 1,000 | €0.00999 | €9.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00746 | €37.30 |
| 10,000 | €0.00672 | €67.20 |
| 15,000 | €0.00637 | €95.55 |
| 25,000 | €0.00598 | €149.50 |
| 35,000 | €0.00576 | €201.60 |
| 50,000 | €0.00555 | €277.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |