
CRGCQ0603F5K6 | |
|---|---|
DigiKey Part Number | A129697TR-ND - Tape & Reel (TR) A129697CT-ND - Cut Tape (CT) A129697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F5K6 |
Description | RES 5.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01460 | €0.73 |
| 100 | €0.01190 | €1.19 |
| 250 | €0.00932 | €2.33 |
| 500 | €0.00782 | €3.91 |
| 1,000 | €0.00667 | €6.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00472 | €23.60 |
| 10,000 | €0.00286 | €28.60 |
| 15,000 | €0.00283 | €42.45 |
| 25,000 | €0.00281 | €70.25 |
| 35,000 | €0.00279 | €97.65 |
| 50,000 | €0.00278 | €139.00 |
| 60,000 | €0.00277 | €166.20 |
| 120,000 | €0.00274 | €328.80 |
| 125,000 | €0.00274 | €342.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |